Parametric results for: T5-5.11-0.5% under Wire Wound Resistors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: t55110
Select parts from the table below to compare.
Compare
Compare
NT551100.5%LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 511 Ω 0.5 % 6.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 540.8 V e3 350 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
T55110BLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 511 Ω 0.1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
NT551100.1%LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 511 Ω 0.1 % 6.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 540.8 V e3 350 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
T55110DLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 511 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 Axial,
NT55110FLF
TT Electronics Resistors
Check for Price Yes Yes Active 511 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 Axial,
NT551101%LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 511 Ω 1 % 6.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 540.8 V e3 350 °C -55 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
T551101%LF
TT Electronics Resistors
Check for Price Yes Obsolete 511 Ω 1 % 6.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 540.8 V 350 °C -55 °C All-Welded 2 TR WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
NT55110BLF
TT Electronics Resistors
Check for Price Yes Yes Active 511 Ω 0.1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 Axial,
NT55110DLF
TT Electronics Resistors
Check for Price Yes Yes Active 511 Ω 0.5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 Axial,
T55110FLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 511 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND MIL-R-26, SEMI PRECISION 25 °C NO 541 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1 mm 38.1 mm 7.9 mm 22.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 Axial,