Filter Your Search
1 - 1 of 1 results
|
T4ZF476K010CBLB4945
Kyocera AVX Components
|
Check for Price | Active | 47 µF | 10 V | 103 mA | 10 % | 2214 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.35 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |