Filter Your Search
1 - 1 of 1 results
|
T4ZA335K006LRLB4923
Kyocera AVX Components
|
Check for Price | Active | 3.3 µF | 6 V | 37 mA | 10 % | 1005 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 198 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | AVX CORP | , 1005 | compliant | EAR99 | 8532.21.00.50 |