Filter Your Search
1 - 2 of 2 results
|
T499C686M006ZTE1K27280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 6.3 V | 273 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.3 µA | 0.06 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||
|
T499C686M006ZTE1K2
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 6.3 V | 273 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.3 µA | 0.06 | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |