Filter Your Search
1 - 1 of 1 results
|
T499C226M006ATE1K87280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 6.3 V | 49.4 mA | 20 % | 2312 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.4 µA | 0.06 | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |