Filter Your Search
1 - 1 of 1 results
![]() |
T498A225M010ZGE4K67280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 115 mA | 20 % | 1206 | 4.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 200 nA | 0.06 | e4 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |