Filter Your Search
1 - 2 of 2 results
|
T498A104K035ATE28K7280
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 35 V | 15.6 mA | 10 % | 1206 | 28 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.03 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T498A104K035ATE28K
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 35 V | 6.3 mA | 10 % | 1206 | 28 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.03 | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET |