Filter Your Search
1 - 1 of 1 results
|
T497H336K020CT612A7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 20 V | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | REFERENCE STANDARD:MIL-PRF-55365 | 6 µA | 0.08 | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 |