Filter Your Search
1 - 1 of 1 results
|
T497G335K050CH63157610
KEMET Corporation
|
Check for Price | No | Active | 3.3 µF | 50 V | 100 mA | 10 % | 2711 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.7 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | compliant | EAR99 | 8532.21.00.50 |