Filter Your Search
1 - 1 of 1 results
|
T497G156K020CH612B7610
KEMET Corporation
|
Check for Price | Active | 15 µF | 20 V | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580 | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 |