Filter Your Search
1 - 1 of 1 results
|
T497F336K010BH62157640
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 10 V | 103.2 mA | 10 % | 2214 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |