Filter Your Search
1 - 1 of 1 results
|
T497B106M006AT62157280
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 6.3 V | 37.6 mA | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 |