Filter Your Search
1 - 1 of 1 results
|
T497A475K006CC611A7640
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 6.3 V | 10 % | 1005 | 12 Ω | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580 | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | compliant | EAR99 | 8532.21.00.50 |