Filter Your Search
1 - 1 of 1 results
|
T497A334M015AH62157610
KEMET Corporation
|
Check for Price | No | Active | 330 nF | 15 V | 23.2 mA | 20 % | 1005 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1005 | compliant | EAR99 | 8532.21.00.50 |