Parametric results for: T496D226M025AT under Tantalum Capacitors

Filter Your Search

1 - 10 of 107 results

|
-
-
Manufacturer Part Number: t496d226m025at
Select parts from the table below to compare.
Compare
Compare
T496D226M025ATE400
KEMET Corporation
$2.3500 Buy Yes Yes Active 22 µF 25 V 244.8 mA 20 % 2917 400 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
T496D226M025ATE16K7280
KEMET Corporation
Check for Price Buy Yes Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T496 e3 2 MATTE TIN OVER NICKEL KEMET ELECTRONICS CORP , compliant
T496D226M025AT62107610
KEMET Corporation
Check for Price Buy Yes Active 22 µF 25 V 173.2 mA 20 % 2917 800 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.5 µA 0.06 e3 125 °C -55 °C 2 SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T496D226M025ATE16K
KEMET Corporation
Check for Price Buy Yes Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T496 e3 2 Matte Tin (Sn) - with Nickel (Ni) barrier KEMET ELECTRONICS CORP , compliant
T496D226M025ATE700
KEMET Corporation
Check for Price Buy Yes Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T496 e3 2 Matte Tin (Sn) - with Nickel (Ni) barrier KEMET ELECTRONICS CORP , compliant
T496D226M025ATE3007280
KEMET Corporation
Check for Price Buy Yes Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T496 e3 2 MATTE TIN OVER NICKEL KEMET ELECTRONICS CORP , compliant
T496D226M025AT6320WAFL
KEMET Corporation
Check for Price Buy Active 22 µF 25 V 244.8 mA 20 % 2917 400 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.5 µA 0.06 e3 125 °C -55 °C 2 SMT WAFFLE PACK YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T496D226M025AT6220
KEMET Corporation
Check for Price Buy Yes Active 22 µF 25 V 244.8 mA 20 % 2917 400 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.5 µA 0.06 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T496D226M025ATE1K67280
KEMET Corporation
Check for Price Buy Yes Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T496 e3 2 Matte Tin (Sn) - with Nickel (Ni) barrier KEMET ELECTRONICS CORP , compliant
T496D226M025AT63107280
KEMET Corporation
Check for Price Buy Yes Active 22 µF 25 V 173.2 mA 20 % 2917 800 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 5.5 µA 0.06 e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50