Filter Your Search
1 - 1 of 1 results
|
T496D157M010CC631CWAFL
KEMET Corporation
|
Check for Price Buy | No | Active | 150 µF | 10 V | 185.2 mA | 20 % | 2917 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.08 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |