Filter Your Search
1 - 1 of 1 results
|
T496C336M010CT612CWAFL
KEMET Corporation
|
Check for Price | Yes | Active | 33 µF | 10 V | 209.6 mA | 20 % | 2413 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 |