Filter Your Search
1 - 1 of 1 results
|
T495X156K035AB40957640
KEMET Corporation
|
Check for Price | Active | 15 µF | 35 V | 342 mA | 10 % | 2917 | 225 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | GOLD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |