Filter Your Search
1 - 5 of 5 results
|
B45197A6685K406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 35 V | 639 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D685K035ZTE3007280 | 2.4 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45197-A6685-K406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 35 V | 639 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D685K035ZTE3007280 | 2.4 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
T495D685K035ZTE300
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 35 V | 639 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D685K035ZTE300 | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45197-A6685-K409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 35 V | 639 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D685K035ZTE300 | 2.4 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
T495D685K035ZTE3007280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 35 V | 639 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D685K035ZTE3007280 | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |