Filter Your Search
1 - 2 of 2 results
|
T495D337M006ATE040
KEMET Corporation
|
$1.3810 | Yes | Yes | Active | 330 µF | 6.3 V | 774 mA | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T495D337M006ATE0407280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 774 mA | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |