Filter Your Search
1 - 4 of 4 results
|
T495D107K006ZGE130
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 440 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.3 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
B45198-R1107-K406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 990 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D107K006ZGE1307280 | 6.3 µA | 0.08 | e4 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
T495D107K006ZGE1307280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 990 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.3 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45198R1107K406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 990 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495D107K006ZGE1307280 | 6.3 µA | B45-SPEEDPOWER | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |