Filter Your Search
1 - 4 of 4 results
|
T495C476K006ZTE3307280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 6.3 V | 522 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C476K006ZTE3307280 | 3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45197A1476K306
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 6.3 V | 522 mA | 10 % | 2312 | 330 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C476K006ZTE3307280 | 3 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
T495C476K006ZTE330
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 6.3 V | 522 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C476K006ZTE330 | 3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45197A1476K309
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 6.3 V | 522 mA | 10 % | 2312 | 330 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C476K006ZTE330 | 3 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |