Parametric results for: T495C226K004ATE380 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t495c226k004ate380
Select parts from the table below to compare.
Compare
Compare
T495C226K004ATE3807280
KEMET Corporation
Check for Price Yes Yes Active 22 µF 4 V 86 mA 10 % 2312 380 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 900 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50
T495C226K004ATE380
KEMET Corporation
Check for Price Yes Yes Active 22 µF 4 V 86 mA 10 % 2312 380 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ 900 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50 KEMET