Filter Your Search
1 - 5 of 5 results
|
T494X157K020AH
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 20 V | 296.8 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 30 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | 1.3 mm | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T494X157K020AHAUTO
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 20 V | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | TIN LEAD | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | |||||||||||||
|
T494X157K020AHTR
KEMET Corporation
|
Check for Price | Active | 150 µF | 20 V | 296.8 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 30 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
T494X157K020AH7280
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 20 V | 118.8 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 30 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T494X157K020AHAUTO7280
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 20 V | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | TIN LEAD | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 |