Filter Your Search
1 - 1 of 1 results
|
T494V227M006AN7280
KEMET Corporation
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 103.2 mA | 20 % | 2917 | 300 mΩ | 20 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.9 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin (Sn) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |