Filter Your Search
1 - 2 of 2 results
|
T494T685K010ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 µF | 10 V | 10 % | 1411 | 2 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | ||
|
T494T685K010ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 µF | 10 V | 10 % | 1411 | 2 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 |