Filter Your Search
1 - 1 of 1 results
![]() |
T494T476M004AH7280
KEMET Corporation
|
Check for Price | No | No | Active | 47 µF | 4 V | 21.2 mA | 20 % | 1411 | 4 Ω | 20 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.9 µA | 0.12 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 |