Filter Your Search
1 - 2 of 2 results
|
T494S226M004AN
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 4 V | 14 mA | 20 % | 1206 | 8 Ω | 20 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.1 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
T494S226M004AN7280
KEMET Corporation
|
Check for Price | Yes | Active | 22 µF | 4 V | 14 mA | 20 % | 1206 | 8 Ω | 20 % | SURFACE MOUNT | Yes | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin (Sn) | J BEND | 1.1 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |