Filter Your Search
1 - 4 of 4 results
|
T494E227K016AH
KEMET Corporation
|
$5.9873 | No | No | Active | 220 µF | 16 V | 101.2 mA | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 35.2 µA | 0.072 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T494E227K016AHAUTO7280
KEMET Corporation
|
Check for Price | No | Active | 220 µF | 16 V | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin/Lead (Sn90Pb10) | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | ||||||||||||
|
T494E227K016AH7280
KEMET Corporation
|
Check for Price | No | No | Active | 220 µF | 16 V | 101.2 mA | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 35.2 µA | 0.072 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T494E227K016AHAUTO
KEMET Corporation
|
Check for Price | No | Active | 220 µF | 16 V | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | TIN LEAD | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | not_compliant | EAR99 |