Filter Your Search
1 - 3 of 3 results
|
T49470X01395KBL
Presidio Components Inc
|
Check for Price | Active | 3.9 µF | 100 V | 10 % | 4443 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 8 | RECTANGULAR PACKAGE | SMT | YES | L BEND | 9.14 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 | ||||||
|
T49470X01395KBL
KEMET Corporation
|
Check for Price | Active | 3.9 µF | 100 V | 10 % | 4443 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 8 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn60Pb40) | L BEND | 9.14 mm | 11.18 mm | 10.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.20 | ||||
|
T49470X01395KBL
Kyocera AVX Components
|
Check for Price | No | Active | 3.9 µF | 100 V | 10 % | 4443 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470/1 | 125 °C | -55 °C | 8 | SMT | YES | L BEND | 9.144 mm | 11.2 mm | 10.8 mm | AVX CORP | , 4443 | unknown | EAR99 | 8532.24.00.20 |