Parametric results for: T493D335M050CN6133 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t493d335m050cn6133
Select parts from the table below to compare.
Compare
Compare
T493D335M050CN6133
KEMET Corporation
Check for Price Yes Active 3.3 µF 50 V 20 % 2917 700 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 1.7 µA 0.06 e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50