Filter Your Search
1 - 1 of 1 results
|
T493D335K050CC611B7610
KEMET Corporation
|
Check for Price | No | Active | 3.3 µF | 50 V | 109.6 mA | 10 % | 2917 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |