Filter Your Search
1 - 1 of 1 results
|
T493D157M016AT63307610
KEMET Corporation
|
Check for Price | Yes | Active | 150 µF | 16 V | 400 mA | 20 % | 2917 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |