Filter Your Search
1 - 1 of 1 results
|
T493D107K016BH6120WAFL
KEMET Corporation
|
Check for Price | No | Active | 100 µF | 16 V | 438 mA | 10 % | 2917 | 125 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 16 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |