Parametric results for: T493C475M035CH6110 under Tantalum Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: t493c475m035ch6110
Select parts from the table below to compare.
Compare
Compare
T493C475M035CH61107280
KEMET Corporation
Check for Price No Active 4.7 µF 35 V 84 mA 20 % 2312 2.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.6 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 not_compliant EAR99 8532.21.00.50
T493C475M035CH61107610
KEMET Corporation
Check for Price No Active 4.7 µF 35 V 84 mA 20 % 2312 2.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50
T493C475M035CH6110
KEMET Corporation
Check for Price No No Active 4.7 µF 35 V 84 mA 20 % 2312 2.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.6 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 not_compliant EAR99 8532.21.00.50
T493C475M035CH6110C-7280
KEMET Corporation
Check for Price No Obsolete 4.7 µF 35 V 20 % 2412 2.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (WET) TANTALUM CAPACITOR e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 13 Inch YES Tin/Lead (Sn90Pb10) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 not_compliant EAR99
T493C475M035CH61107640
KEMET Corporation
Check for Price No Active 4.7 µF 35 V 84 mA 20 % 2312 2.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50
T493C475M035CH6110WAFL
KEMET Corporation
Check for Price No Active 4.7 µF 35 V 84 mA 20 % 2312 2.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn90Pb10) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50