Filter Your Search
1 - 1 of 1 results
|
T493C106K035AN63107640
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 35 V | 93.6 mA | 10 % | 2312 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |