Filter Your Search
1 - 5 of 5 results
|
T493B107M006AT62107640
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 34.8 mA | 20 % | 1411 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.3 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T493B107M006AT62107610
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 34.8 mA | 20 % | 1411 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.3 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T493B107M006AT62107280
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 34.8 mA | 20 % | 1411 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.3 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T493B107M006AT6210C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6 V | 20 % | 1411 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | unknown | EAR99 | ||||||||
|
T493B107M006AT6210
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 34.8 mA | 20 % | 1411 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.3 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |