Filter Your Search
1 - 4 of 4 results
|
T493A225M016BT64307280
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 µF | 16 V | 20 % | 1206 | 5.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | STANDARD: MIL-PRF-55365/8, ESR IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||
|
T493A225M016BT6430
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | MATTE TIN OVER NICKEL | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T493A225M016BT64307610
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 2 | Tin (Sn) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
T493A225M016BT64307640
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 2 | Tin (Sn) | KEMET ELECTRONICS CORP | , | compliant | EAR99 |