Filter Your Search
1 - 10 of 99 results
|
T493A104K050AB64307280
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 2 | Gold (Au) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
T493A104K050AB
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||
|
T493A104K050AB6131
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T493 | e4 | 2 | Gold (Au) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
T493A104K050AB6311
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T493 | e4 | 2 | Gold (Au) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
T493A104K050AB6123
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T493A104K050AB6122
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T493A104K050AB6310WAFL
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 24.4 mA | 10 % | 1206 | 20 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T493A104K050AB61207610
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 34.8 mA | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T493A104K050AB61207280
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 34.8 mA | 10 % | 1206 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T493A104K050AB6312
KEMET Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 1206 | 20 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 |