Parametric results for: T492D475K035DC under Tantalum Capacitors

Filter Your Search

1 - 10 of 18 results

|
Manufacturer Part Number: t492d475k035dc
Select parts from the table below to compare.
Compare
Compare
T492D475K035DC42517640
KEMET Corporation
Check for Price Buy Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T492D475K035DCTLVL7280
KEMET Corporation
Check for Price Buy No Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50
T492D475K035DC
KEMET Corporation
Check for Price Buy No No Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.8 mm 7.3 mm 4.3 mm unknown EAR99 8532.21.0050 KEMET
T492D475K035DC42517610
KEMET Corporation
Check for Price Buy No Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50
T492D475K035DC42527640
KEMET Corporation
Check for Price Buy Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T492D475K035DC42507640
KEMET Corporation
Check for Price Buy Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T492D475K035DC42507610
KEMET Corporation
Check for Price Buy No Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50
T492D475K035DC42507280
KEMET Corporation
Check for Price Buy No Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 not_compliant EAR99 8532.21.00.50
T492D475K035DC4251WAFL
KEMET Corporation
Check for Price Buy No Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn90Pb10) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T492D475K035DC4252WAFL
KEMET Corporation
Check for Price Buy No Active 4.7 µF 35 V 126.4 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn90Pb10) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50