Filter Your Search
1 - 10 of 12 results
|
T492C225J035MS42517280
KEMET Corporation
|
Check for Price | No | Obsolete | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T492C225J035MS
KEMET Corporation
|
Check for Price | No | No | Obsolete | 2.2 µF | 35 V | 180 mA | 5 % | 2413 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T492 | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T492C225J035MS4250
KEMET Corporation
|
Check for Price | No | No | Obsolete | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T492C225J035MS4251
KEMET Corporation
|
Check for Price | No | No | Obsolete | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T492C225J035MS42527610
KEMET Corporation
|
Check for Price | No | Obsolete | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T492C225J035MS42507610
KEMET Corporation
|
Check for Price | No | Obsolete | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T492C225J035MS42507280
KEMET Corporation
|
Check for Price | No | Obsolete | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T492C225J035MS42517610
KEMET Corporation
|
Check for Price | No | Obsolete | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T492C225J035MS252
KEMET Corporation
|
Check for Price | Not Recommended | 2.2 µF | 35 V | 5 % | 2413 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T492 | 800 nA | 0.06 | e0 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | TIN LEAD | J BEND | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.0050 | ||||||||||||
|
T492C225J035MS42527280
KEMET Corporation
|
Check for Price | No | Obsolete | 2.2 µF | 35 V | 5 % | 2312 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 |