Filter Your Search
1 - 10 of 20 results
|
T492C155M035MB42517280
KEMET Corporation
|
Check for Price Buy | Yes | Active | 1.5 µF | 35 V | 62.4 mA | 20 % | 2312 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T492C155M035MB4250WAFL
KEMET Corporation
|
Check for Price Buy | Yes | Active | 1.5 µF | 35 V | 62.4 mA | 20 % | 2312 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T492C155M035MB42527610
KEMET Corporation
|
Check for Price Buy | Yes | Active | 1.5 µF | 35 V | 62.4 mA | 20 % | 2312 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T492C155M035MB
KEMET Corporation
|
Check for Price Buy | Active | 1.5 µF | 35 V | 62.4 mA | 20 % | 2312 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T492C155M035MBTLVL
KEMET Corporation
|
Check for Price Buy | Yes | Active | 1.5 µF | 35 V | 62.4 mA | 20 % | 2413 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T492C155M035MB42507640
KEMET Corporation
|
Check for Price Buy | Active | 1.5 µF | 35 V | 62.4 mA | 20 % | 2312 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | GOLD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T492C155M035MBTLVL7280
KEMET Corporation
|
Check for Price Buy | Yes | Active | 1.5 µF | 35 V | 62.4 mA | 20 % | 2413 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T492C155M035MB252
KEMET Corporation
|
Check for Price Buy | Not Recommended | 1.5 µF | 35 V | 20 % | 2413 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T492 | 500 nA | 0.06 | e4 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.0050 | |||||||||||
|
T492C155M035MB42507280
KEMET Corporation
|
Check for Price Buy | Yes | Active | 1.5 µF | 35 V | 62.4 mA | 20 % | 2312 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | GOLD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T492C155M035MB4251WAFL
KEMET Corporation
|
Check for Price Buy | Yes | Active | 1.5 µF | 35 V | 62.4 mA | 20 % | 2312 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 |