Filter Your Search
1 - 1 of 1 results
|
T492B335K010PB42517610
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 µF | 10 V | 49.6 mA | 10 % | 1411 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |