Parametric results for: T492B105J035BS4251 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: t492b105j035bs4251
Select parts from the table below to compare.
Compare
Compare
T492B105J035BS42517280
KEMET Corporation
Check for Price Buy No Obsolete 1 µF 35 V 5 % 1411 6.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.04 e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 not_compliant EAR99 8532.21.00.50
T492B105J035BS4251
KEMET Corporation
Check for Price Buy No No Obsolete 1 µF 35 V 5 % 1411 6.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.04 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 not_compliant EAR99 8532.21.00.50
T492B105J035BS42517610
KEMET Corporation
Check for Price Buy No Obsolete 1 µF 35 V 5 % 1411 6.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.04 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn90Pb10) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP , 1411 not_compliant EAR99 8532.21.00.50