Filter Your Search
1 - 6 of 6 results
|
T491X227K010AS-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MEETS IECQ STANDARD:QC300801/US0001 | 22 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 4 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T491X227K010AS
KEMET Corporation
|
Check for Price | No | Obsolete | 220 µF | 10 V | 10 % | 2917 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 22 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||||||
|
T491X227K010ASC-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 220 µF | 10 V | 10 % | 2917 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
T491X227K010ASC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||||
|
T491X227K010AS
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 220 µF | 10 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13" Reels Available on Special Request | 22 µA | 0.08 | 10ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T491X227K010ASAUTO
KEMET Corporation
|
Check for Price | Active | 220 µF | 10 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 22 µA | 0.08 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |