Parametric results for: T491V107M016ZT under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t491v107m016zt
Select parts from the table below to compare.
Compare
Compare
T491V107M016ZT7280
KEMET Corporation
Check for Price Yes Yes Obsolete 100 µF 16 V 381 mA 20 % 2917 700 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491 16 µA T491 0.12 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH YES Matte Tin (Sn) J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
T491V107M016ZT
KEMET Corporation
Check for Price Yes Yes Obsolete 100 µF 16 V 381 mA 20 % 2917 700 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR T491 16 µA T491 0.12 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH YES Matte Tin (Sn) J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50