Filter Your Search
1 - 1 of 1 results
|
T491U686M010ZT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 10 V | 202 mA | 20 % | 2412 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | 6.8 µA | T491 | 0.1 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |