Filter Your Search
1 - 5 of 5 results
|
T491T336K004AMAUTO7280
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 4 V | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | TIN LEAD | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T491T336K004AM7280
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 4 V | 47 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.3 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T491T336K004AMAUTO
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 4 V | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | TIN LEAD | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T491T336K004AM
KEMET Corporation
|
Check for Price | No | Active | 33 µF | 4 V | 47.2 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.3 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | 800 µm | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
T491T336K004AMTR
KEMET Corporation
|
Check for Price | Active | 33 µF | 4 V | 47.2 mA | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |