Filter Your Search
1 - 1 of 1 results
|
T491S106K006ZT7280
KEMET Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 10 µF | 6.3 V | 57 mA | 10 % | 1206 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | 600 nA | T491 | 0.1 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |