Filter Your Search
1 - 2 of 2 results
|
T491R225M016ZT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 16 V | 29 mA | 20 % | 0805 | 25 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | 400 nA | T491 | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.2 mm | 2 mm | 1.3 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | ||
|
T491R225M016ZT
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 16 V | 29 mA | 20 % | 0805 | 25 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T491 | 400 nA | T491 | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.2 mm | 2 mm | 1.3 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |